MCP9800A5T-M/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
660 руб.
от 5 шт. —
590 руб.
от 10 шт. —
553.75 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
TEMP SENSOR, AEC-Q100, 3DEG C, SOT-23-5; IC Output Type:Open Drain; Sensing Accuracy Range:В± 3В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:125В°C; Sensor Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage
Технические параметры
Accuracy - Highest (Lowest) | В±1В°C(В±3В°C) |
Base Part Number | MCP9800 |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | IВІC/SMBus |
Package / Case | SC-74A, SOT-753 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resolution | 11 b |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | SOT-23-5 |
Test Condition | -10В°C ~ 85В°C(-55В°C ~ 125В°C) |
Voltage - Supply | 2.7V ~ 5.5V |
Accuracy: | +/-0.5 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Current: | 200 uA |
Output Type: | Digital |
Package/Case: | SOT-23A-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor with Alert |
Вес, г | 0.033 |