DS1339BU+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Электроэлемент
RTC, D-D-M-Y, HH:MM:SS, USOP-8; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Clock IC Case Style:ВµSOP; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Battery Backup Switching | Backup Switching |
Brand | Maxim Integrated |
Date Format | YY-MM-DD-dd |
Factory Pack Quantity | 50 |
Function | Alarm, Calendar, Clock, Trickle Charger |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | uSOP-8 |
Packaging | Tube |
Part # Aliases | 90-1339U+B00 DS1339BU |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, I2C |
RTC Memory Size | 7 B |
Series | DS1339BU |
Supply Voltage - Max | 3.3 V |
Supply Voltage - Min | 2.7 V |
Time Format | HH |
Battery Backup Switching: | Backup Switching |
Brand: | Maxim Integrated |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Alarm, Calendar, Clock, Trickle Charger |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | uSOP-8 |
Packaging: | Tube |
Part # Aliases: | DS1339BU 90-1339U+B00 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 7 B |
Series: | DS1339BU |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 2.7 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Bus Type | Serial-I2C |
Functions | Real Time Clock |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.71 V |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 8 |
Width | 3.1mm |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 650 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем