LMP8481ASQDGKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
440 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
Current Sense Amplifiers AEC-Q100, 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Технические параметры
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.265@76V(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 76(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Voltage Gain dB | 35.56(dB) |
3 dB Bandwidth: | 270 kHz |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 124 dB |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Features: | Bi-directional |
Gain Error: | 0.8% |
Gain V/V: | 60.5 V/V |
GBP - Gain Bandwidth Product: | 270 kHz |
Ib - Input Bias Current: | 6.3 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 88 uA |
Package / Case: | VSSOP-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 122 dB |
Qualification: | AEC-Q100 |
Series: | LMP8481-Q1 |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 76 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | 4.5 V to 76 V |
Vos - Input Offset Voltage: | 80 uV |
Вес, г | 0.5 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары