T810H-6T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-9 дней
610 руб.
от 2 шт. —
500 руб.
от 5 шт. —
421 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Альтернативные предложения3
Описание
Электроэлемент
Thyristor |Stmicroelectronics T810H-6T
Технические параметры
Category | Discrete Semiconductor Products |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 25mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A |
Current - On State (It (RMS)) (Max) | 8A |
Family | Triacs |
Mounting Type | Through Hole |
Online Catalog | Sensitive Gate Triacs |
Other Names | 497-9012-5T810H6T |
Other Related Documents | T810H View All Specifications |
Package / Case | TO-220-3 |
Packaging | Tube |
Product Training Modules | AC Switches Family, Part OneAC Switches Family, Part Two |
Standard Package | 50 |
Supplier Device Package | TO-220AB |
Triac Type | Logic-Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1V |
Voltage - Off State | 600V |
Base Product Number | T810 -> |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 10 mA |
Gate Trigger Voltage - Vgt: | 1 V |
Holding Current Ih Max: | 25 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 84 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 8 A |
On-State Voltage: | 1.5 V |
Package/Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 600 V |
Series: | H-Series |
Subcategory: | Thyristors |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 117 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.