1-968879-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 750 руб.
от 2 шт. —
5 520 руб.
от 4 шт. —
5 330 руб.
Добавить в корзину 1 шт.
на сумму 5 750 руб.
Описание
Электроэлемент
Описание MT2/JPT70P BUGH KPL
Технические параметры
Color | Black |
Connector Type | - |
Contact Termination | Crimp |
Contact Type | Female Socket |
Fastening Type | Lever Lock |
Features | Right Angle Cable Exit |
Manufacturer | TE Connectivity AMP Connectors |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Included |
Number of Positions | 70 |
Number of Rows | 3 |
Packaging | Bulk |
Part Status | Active |
Pitch | - |
Row Spacing | - |
Series | - |
Colour | Black |
Gender | Female |
Housing Material | PBT |
Number of Contacts | 70 |
Type | Automotive connector housing |
Width | 46mm |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 70 Position |
Number of Rows: | 3 Row |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 5.9 mm |
Series: | Junior Power Timer |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Timer |
Wire Gauge Max: | 13 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 13 AWG to 20 AWG |
Вес, г | 103.9 |