TLC5917IPW, LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin TSSOP Tube

TLC5917IPW, LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 180 шт.
Кратность заказа 90 шт.
Добавить в корзину 180 шт. на сумму 46 800 руб.
Номенклатурный номер: 8003886790
Артикул: TLC5917IPW
Бренд: Texas Instruments

Описание

Semiconductor - IC > Drivers and Interfaces > LED Driver
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 90
Features: Constant Current, Thermal Shutdown
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 20 V
Package/Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 900 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Topology: Boost
Type: Linear
Brand Texas Instruments
Factory Pack Quantity 90
Features Thermal Shutdown, LED Open Detection, LED Short to Ground Detection, LED Short to VLED Detection
High Level Output Current -1 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 1 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 8 Output
Operating Frequency 30 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Output Current 120 mA
Output Type Constant Current
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 0.9 W
Product Category LED Lighting Drivers
RoHS Details
Series TLC5917
Supply Current - Max 22 mA
Topology Boost
Type Linear
Unit Weight 0.002183 oz

Техническая документация

Datasheet
pdf, 1016 КБ
Документация
pdf, 1397 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем