DSC8123BI2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 020 руб.
от 2 шт. —
2 830 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
Электроэлемент
Oscillator MEMS 10MHz to 460MHz В±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Технические параметры
Available Frequency Range | 10MHz ~ 460MHz |
Base Resonator | MEMS |
Current - Supply (Max) | 32mA |
Frequency Stability | - |
Frequency Stability (Total) | В±25ppm |
Function | Enable/Disable |
Height - Seated (Max) | 0.035"(0.90mm) |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | LVDS |
Package / Case | 6-SMD, No Lead |
Packaging | Tube |
Part Status | Active |
Programmable Type | Blank(User Must Program) |
Ratings | AEC-Q100 |
Series | DSC8123 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Spread Spectrum Bandwidth | - |
Type | XO(Standard) |
Voltage - Supply | 2.25V ~ 3.6V |
Brand: | Microchip Technology |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Frequency Stability: | 25 PPM |
Frequency: | 10 MHz to 460 MHz |
Load Capacitance: | 2 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | LVDS |
Package / Case: | QFN-4 |
Packaging: | Tube |
Product Category: | Programmable Oscillators |
Product Type: | Programmable Oscillators |
Product: | MEMS Oscillators |
Series: | DSC8123 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Техническая документация
Кварцевые резонаторы
pdf, 206 КБ