MCP45HV51-502E/MQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
900 руб.
от 5 шт. —
805 руб.
от 10 шт. —
765 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
8-bit, volatile, Potentiometer, 5kohm, 5x5QFN | Microchip Technology Inc. MCP45HV51-502E/MQ
Технические параметры
Brand | Microchip Technology |
Digital Interface | I2C |
Factory Pack Quantity | 73 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Single |
Operating Supply Current | 45 uA |
Operating Supply Voltage | 1.8 V to 36 V |
Package / Case | QFN-20 |
Packaging | Tube |
Product Category | Digital Potentiometer ICs |
Resistance | 5 kOhms |
RoHS | Details |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 1.8 V |
Taps per POT | 256 |
Unit Weight | 0.004339 oz |
Wiper Memory | Volatile |
Base Product Number | MCP45HV51 -> |
Configuration | Potentiometer |
ECCN | EAR99 |
Features | Mute, Selectable Address |
HTSUS | 8542.39.0001 |
Interface | IВІC |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Taps | 256 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Resistance - Wiper (Ohms) (Typ) | 145 |
Resistance (Ohms) | 5k |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-VQFN (5x5) |
Taper | Linear |
Temperature Coefficient (Typ) | 100ppm/В°C |
Tolerance | В±20% |
Voltage - Supply | 1.8V ~ 5.5V, 10V ~ 36V, В±5V ~ 18V |
Brand: | Microchip Technology |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 1.8 V to 36 V |
Package / Case: | QFN-20 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 5 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Вес, г | 0.123 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары