24LC32A/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
132 руб.
от 42 шт. —
112.75 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
SERIAL EEPROM, 32KBIT, 400KHZ, DIP-8, IC Interface Type:I2C, Memory Size:32Kbit, EEPROM Memory Configuration:4K x 8bit, Clock Frequency:400kHz, Memory Case Style:DIP, No. of Pins:8Pins, Supply Voltage Min:2.5V, Packaging:Each, MSL:- , RoHS Compliant: Yes
Технические параметры
Access Time (Max) | 900(ns) |
Data Retention | 200 |
Density | 32768(Bit) |
Frequency | 0.4(MHz) |
Interface Type | Serial(I2C) |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Organization | 4Kx8 |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Programming Voltage | 2.5 TO 6 |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Automotive | Yes |
Chip Density (bit) | 32K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Through Hole |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time | 900 ns |
Brand | Microchip Technology |
Factory Pack Quantity | 60 |
Height | 3.3 mm |
Length | 9.4 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +70 C |
Memory Size | 32 kbit |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | PDIP-8 |
Product Category | EEPROM |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.032805 oz |
Width | 6.35 mm |
Вес, г | 1.56 |
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем