LT3023EDD
![Фото 1/2 LT3023EDD](https://static.chipdip.ru/lib/517/DOC006517674.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/535/DOC021535813.jpg)
3 250 руб.
от 2 шт. —
3 050 руб.
от 5 шт. —
2 920 руб.
Добавить в корзину 1 шт.
на сумму 3 250 руб.
Описание
Электроэлемент
Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10
Технические параметры
Automotive | Yes |
Junction to Ambient | 40??C/W |
Junction to Case | 10??C/W |
Line Regulation | 10mV |
Load Regulation | 12mV |
Maximum Dropout Voltage @ Current - (V) | 0.22@10mAI0.15@1mAI0.28@50mAI0.35@100mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 0.1I0.1I0.1I0.1I0.1 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.22 to 20 |
Packaging | Tube |
Pin Count | 10 |
Reference Voltage - (V) | 1.22 |
Special Features | Current LimitIReverse Battery ProtectionIReverse Current ProtectionIThermal Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.1@1mAI0.17@10mAI0.24@50mAI0.3@100mA |
Typical Quiescent Current - (mA) | 0.02 |
Base Product Number | LT3023 -> |
Control Features | Enable |
Current - Output | 100mA, 100mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Package / Case | 10-WFDFN Exposed Pad |
Protection Features | Over Current, Over Temperature, Reverse Polarity |
PSRR | 65dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Simulation Models | http://www.linear.com/docs/56702 |
Supplier Device Package | 10-DFN (3x3) |
Voltage - Input (Max) | 20V |
Voltage - Output (Max) | 20V |
Voltage - Output (Min/Fixed) | 1.22V |
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 100mA |
Количество Выводов | 10вывод(-ов) |
Линейка Продукции | 20V 100mA LDO Voltage Regulators |
Максимальное Входное Напряжение | 20В |
Минимальное Входное Напряжение | 1.8В |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Development Kit: | DC704A |
Dropout Voltage - Max: | 0.35 V |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 1 mV |
Load Regulation: | 1 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 20 uA |
Output Current: | 100 mA |
Output Type: | Adjustable |
Output Voltage Range: | 1.22 V to 20 V |
Output Voltage: | 1.22 V to 20 V |
Package/Case: | DFN-10 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 65 dB |
Quiescent Current: | 20 uA |
Reference Voltage: | 1.22 V |
Series: | LT3023 |
Subcategory: | PMIC-Power Management ICs |
Type: | Micropower Regulator |
Вес, г | 0.056 |
Техническая документация
Datasheet
pdf, 274 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары