TC427EOA

TC427EOA
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 2 шт.600 руб.
от 5 шт.521 руб.
от 10 шт.483.75 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8003921304

Описание

Электроэлемент
TC427 Series 1.5 A 18 Vmax Dual Low Side Non Inverting MOSFET Driver - SOIC-8

Технические параметры

Brand Microchip Technology
Configuration Non-Inverting
Factory Pack Quantity 100
Fall Time 30 ns
Logic Type CMOS, TTL
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 8 mA
Operating Supply Voltage 4.5 V to 16 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 470 mW
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 30 ns
RoHS Details
Series TC427
Supply Voltage - Max 16 V
Supply Voltage - Min 4.5 V
Type Low Side
Unit Weight 0.019048 oz
Brand: Microchip Technology
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 30 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 8 mA
Operating Supply Voltage: 4.5 V to 16 V
Output Current: 1.5 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 470 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 30 ns
Series: TC427
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.54

Техническая документация

Datasheet
pdf, 499 КБ
Datasheet
pdf, 430 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем