LP8860AQVFPRQ1

LP8860AQVFPRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 2 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8003929902
Бренд: Texas Instruments

Описание

Электроэлемент
LED Driver 32 Segment 15000uA Supply Current Automotive AEC-Q100 32-Pin HLQFP EP T/R

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 1000
Height 1.45 mm
Input Voltage 3 V to 48 V
Length 7.2 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 4 Output
Operating Frequency 10 MHz
Output Current 150 mA
Output Type Constant Current
Package / Case HLQFP-32
Packaging Reel
Product LED Lighting Drivers
Product Category LED Lighting Drivers
RoHS Details
Series LP8860-Q1
Supply Current - Max 15 mA
Topology Boost
Type High Efficiency LED Driver
Unit Weight 0.0063 oz
Width 7.2 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 48 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 48 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 10 MHz
Operating Temperature Range: -40 C to+125 C
Output Current: 150 mA
Output Type: Constant Current
Output Voltage: 48 V
Package / Case: HLQFP-32
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: LP8860-Q1
Subcategory: Driver ICs
Supply Current - Max: 15 mA
Topology: Boost
Type: High Efficiency LED Driver
Вес, г 0.36

Техническая документация

Datasheet
pdf, 2211 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем