DD50P564TXLF

Фото 1/2 DD50P564TXLF
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 2 шт.1 580 руб.
от 5 шт.1 470 руб.
от 7 шт.1 411.25 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8003929964
Бренд: Amphenol

Описание

Электроэлемент
D SUB CONN, PLUG, DD, 50POS, SOLDER; D S; D SUB CONN, PLUG, DD, 50POS, SOLDER; D Sub Connector Type:Standard; Gender:Plug; Product Range:D Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Termination Type:Solder; Contact Material:Copper Alloy

Технические параметры

Backset Spacing 0.409"(10.40mm)
Connector Style D-Sub
Connector Type Plug, Male Pins
Contact Finish Gold, GXTв(ў
Contact Finish Thickness Flash
Contact Material Copper Alloy
Contact Type Signal
Current Rating (Amps) 5A
Dielectric Material Thermoplastic
Features Grounding Indents
Flange Feature Housing/Shell(Unthreaded)
Manufacturer Amphenol ICC(FCI)
Material Flammability Rating UL94 V-0
Mounting Type Through Hole, Right Angle
Number of Positions 50
Number of Rows 3
Operating Temperature -55В°C ~ 125В°C
Packaging Tray
Part Status Active
Series D
Shell Material, Finish Steel, Tin Plated
Shell Size, Connector Layout 5(DD, D)
Termination Solder
Voltage Rating 300V
Body Orientation Right Angle
Contact Plating Gold over Nickel
Current Rating 5.0A
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Number of Contacts 50
Pitch 2.76mm
Termination Method Solder
Width 14.99mm
Вес, г 23.17

Техническая документация

Datasheet
pdf, 276 КБ