0152660315
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 680 руб.
от 2 шт. —
1 560 руб.
от 5 шт. —
1 460 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Описание
Электроэлемент
Cable Assembly 0.03m 33AWG 0.5mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Технические параметры
Brand | Molex |
Cable Length | 30 mm |
Contact Location | Same Side Contacts |
Current Rating | 500 mA |
Factory Pack Quantity | 1000 |
Manufacturer | Molex |
Packaging | Bulk |
Part # Aliases | 0152660315 |
Product Category | FFC/FPC Jumper Cables |
RoHS | Details |
Series | 15266 |
Tradename | Premo-Flex |
Base Product Number | 015266 -> |
Cable Type | FFC, FPC |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Length | 1.180"" (29.97mm) |
Length - Exposed Ends | 0.157"" (4.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 30 |
Package | Bulk |
Pitch | 0.020"" (0.50mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Top on Both Sides, Backers on Both Sides |
Video File | Molex Premo Flex Cable Jumpers |
Automotive | No |
Cable Pitch (mm) | 0.5 |
Conductor Material | Tinned Copper |
Contact Plating | Tin |
ECCN (US) | EAR99 |
Gender | PIN-PIN |
Insulation Color | White |
Insulation Thickness (mm) | 0.086 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 60VAC |
Minimum Operating Temperature (°C) | -40 |
Number of Contacts | 30 to 30 |
Part Status | Active |
PPAP | No |
Size (AWG) | 33 |
Техническая документация
Похожие товары