F280041PZS

F280041PZS
Изображения служат только для ознакомления,
см. техническую документацию
2 400 руб.
от 2 шт.2 210 руб.
от 5 шт.2 080 руб.
от 10 шт.1 997.50 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Номенклатурный номер: 8003961021
Бренд: Texas Instruments

Описание

Электроэлемент
32-bit Microcontrollers - MCU C2000 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash, PGAs, SDFM 100-LQFP -40 to 125

Технические параметры

ADC Channels 21/21/21
ADC Resolution - (bit) 12/12/12
Automotive No
CAN 2
Data Bus Width - (bit) 32
Ethernet 0
I2C 1
I2S 0
Interface Type CAN/I2C/SCI/SPI
Maximum Clock Rate - (MHz) 100
Maximum CPU Frequency - (MHz) 100
Maximum Operating Supply Voltage - (V) 3.6
Minimum Operating Supply Voltage - (V) 2.8
No. of Timers 3
Number of ADCs Triple
Number of I/Os 40
Operating Temperature - (??C) -40~125
Packaging Tray
Pin Count 100
Program Memory Size 128KB
Program Memory Type Flash
Programmability Yes
RAM Size 100KB
SPI 2
Standard Package Name QFP
Supplier Package LQFP
UART 0
USART 0
USB 0
ADC Resolution: 3x12 bit
Analog Supply Voltage: 3.3 V
Brand: Texas Instruments
Core: C28x
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 100 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 21 Channel
Number of I/Os: 40 I/O
Number of Timers/Counters: 3 Timer
Package / Case: LQFP-100
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: TMS320F280041
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: Piccolo
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 5.77

Техническая документация

Datasheet
pdf, 6252 КБ
Чертеж
pdf, 43 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем