STM1061N21WX6F

Фото 1/2 STM1061N21WX6F
Изображения служат только для ознакомления,
см. техническую документацию
38 шт. со склада г.Москва, срок 9-10 дней
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.97 руб.
от 10 шт.79 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8003961061
Бренд: STMicroelectronics

Описание

Электроэлемент
VOLTAGE DETECTOR, 6V, SOT-23-3; Threshold Voltage:2.1V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:700mV; Supply Voltage Max:6V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pins:3Pi

Технические параметры

Battery Backup Switching No Backup
Brand STMicroelectronics
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Height 1.02 mm
Length 3.04 mm(Max)
Manual Reset No Manual Reset
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 1 Input
Operating Supply Current 3.6 uA
Output Type Active Low, Open Drain
Overvoltage Threshold 2.142 V
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 320 mW
Power Fail Detection No
Product Category Supervisory Circuits
RoHS Details
Series STM1061
Supply Voltage - Max 6 V
Supply Voltage - Min 0.7 V
Threshold Voltage 2.1 V
Type Voltage Detectors
Undervoltage Threshold 2.058 V
Watchdog Timers No Watchdog
Width 1.4 mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 6 V
Maximum Reset Threshold Voltage 2.142V
Minimum Monitored Voltage 1.6V
Minimum Operating Supply Voltage 0.7 V
Minimum Reset Threshold Voltage 2.056V
Mounting Type Surface Mount
Number of Supervisors 1
Package Type SOT-23
Pin Count 3
Voltage Supervisor Type Voltage Detector
Accuracy: 2%
Battery Backup Switching: No Backup
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 3.6 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.142 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 30 us
Series: STM1061
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 700 mV
Threshold Voltage: 2.1 V
Type: Voltage Detectors
Undervoltage Threshold: 2.058 V
Watchdog Timers: No Watchdog
Вес, г 2.3

Техническая документация

Datasheet
pdf, 157 КБ
Datasheet STM1061N22WX6F
pdf, 184 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.