MAX232ECSE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 2 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
DUAL TRANSCEIVER, SMD, SOIC16, 232; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX232E; SVHC:No SVHC (15-Jan-2018); Base Number:232; Data Rate:120Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:232; Operating Temperature Range:0°C to +70°C; Supply Current:5mA; Supply Voltage Range:4.5V to 5.5V
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 2/2 |
Other Names | MAX232ECSE |
Package / Case | 16-SOIC |
Packaging | Tube |
Protocol | RS232 |
Standard Package | 50 |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | MAX232 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 10 us |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Datasheet
pdf, 1792 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары