MAX98090AETL+

MAX98090AETL+
Изображения служат только для ознакомления,
см. техническую документацию
2 720 руб.
от 2 шт.2 540 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Номенклатурный номер: 8004028810
Бренд: Analog Devices

Описание

Электроэлемент
AUDIO CODEC, 96KSPS, I2C/I2S, TQFN-40; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Sampling Rate:96kSPS; Audio IC Case Style:TQFN; No. of Pins:40Pins; No. of Input Channels:4Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:99dB; IC Interface Type:I2C; Supply Voltage Range:1.08V to 5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Conversion Rate 96 kHz
Factory Pack Quantity 60
Height 0.75 mm
Interface Type Serial(I2S)
Length 5 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADCs 1 ADC
Number of DACs 1 DAC
Operating Supply Current 730 uA to 2.18 mA
Operating Supply Voltage 1.08 V to 5.5 V
Output Power 97 mW
Package / Case TQFN-40
Packaging Tube
Part # Aliases MAX98090
Product Audio CODECs
Product Category Interface-CODECs
Resolution 24 bit
RoHS Details
Series MAX98090
SNR - Signal to Noise Ratio 102 dB DAC/99 dB ADC
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.08 V
THD plus Noise -82 dB
Type Audio CODEC, Stereo Low Power
Width 5 mm
Brand: Analog Devices/Maxim Integrated
Conversion Rate: 96 kHz
Factory Pack Quantity: 60
Interface Type: Serial(I2S)
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADCs: 1 ADC
Number of DACs: 1 DAC
Operating Supply Current: 730 uA to 2.18 mA
Operating Supply Voltage: 1.08 V to 5.5 V
Output Power: 97 mW
Package/Case: TQFN-40
Packaging: Tube
Part # Aliases: MAX98090
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
SNR - Signal to Noise Ratio: 99 dB ADC/102 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.08 V
THD plus Noise: -82 dB
Type: Audio CODEC, Stereo
Вес, г 0.1719

Техническая документация

Datasheet
pdf, 8221 КБ
Datasheet
pdf, 7001 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем