PIC16F1709-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 2 шт. —
1 020 руб.
от 3 шт. —
959 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16F17XX, 32MHZ, DIP-20; Product Range:PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:14KB; RAM Memory Size:1KB; No. of Pins:20Pins; MCU Case Style:DIP; No. of I/O's:18I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F17xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F17xx
Технические параметры
# I/Os (Max) | 18 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 8 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Through Hole |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 12 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.6/5.5(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 14KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
Base Product Number | PIC16F1709 -> |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 12x10b; D/A 1x8b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 18 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
RAM Size | 1K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® XLPв„ў 16F -> |
Speed | 32MHz |
Supplier Device Package | 20-PDIP |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F170x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары