STPS2H100UY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт. со склада г.Москва, срок 6-7 дней
240 руб.
от 2 шт. —
150 руб.
от 10 шт. —
106 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения5
Описание
Электроэлемент
SCHOTTKY RECT, SINGLE, 100V, DO-214AA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Diode Configuration:Single; Diode Case Style:DO-214AA; No. of Pins:2Pins; Forward Voltage VF Max:790mV; Forward
Технические параметры
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 2500 |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 75 A |
Ir - Reverse Current | 1 uA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+150 C |
Package / Case | SMB |
Packaging | Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | STPS2H100 |
Technology | Si |
Vf - Forward Voltage | 0.79 V |
Vrrm - Repetitive Reverse Voltage | 100 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Non-Repetitive Forward Surge Current | 75A |
Peak Reverse Repetitive Voltage | 100V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.88@4A |
Peak Non-Repetitive Surge Current (A) | 75 |
Peak Reverse Current (uA) | 1 |
Peak Reverse Repetitive Voltage (V) | 100 |
PPAP | Unknown |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Automotive |
Type | Schottky Diode |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 75 A |
Ir - Reverse Current: | 1 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB(DO-214AA) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Series: | STPS2H100-Y |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 790 mV |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Вес, г | 0.35 |
Техническая документация
Datasheet
pdf, 111 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 228 КБ
Datasheet
pdf, 111 КБ
Datasheet
pdf, 218 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.