0152670721
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
570 руб.
от 10 шт. —
503 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
1.00mm Pitch Premo-Flexв„ў FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Технические параметры
Brand | Molex |
Cable Length | 305 mm |
Current Rating | 1.2 A |
Factory Pack Quantity | 1000 |
Manufacturer | Molex |
Packaging | Bulk |
Part # Aliases | 0152670721 |
Product Category | FFC/FPC Jumper Cables |
RoHS | Details |
Series | 15267 |
Tradename | Premo-Flex |
Base Product Number | 015267 -> |
Cable Type | FFC, FPC |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Length | 12.0"" (304.8mm) |
Length - Exposed Ends | 0.157"" (4.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 4 |
Package | Bulk |
Pitch | 0.039"" (1.00mm) |
RoHS Status | ROHS3 Compliant |
Termination Style | Top on Both Sides, Backers on Both Sides |
Video File | Molex Premo Flex Cable Jumpers |
Automotive | No |
Cable Pitch (mm) | 1 |
Conductor Material | Tinned Copper |
Contact Plating | Tin |
ECCN (US) | EAR99 |
Gender | PIN-PIN |
Insulation Color | White |
Insulation Thickness (mm) | 0.086 |
Maximum Current Rating (A) | 1.2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 60VAC |
Minimum Operating Temperature (°C) | -40 |
Number of Contacts | 4 to 4 |
Part Status | Active |
PPAP | No |
Size (AWG) | 29 |
Техническая документация
Похожие товары