LM2901M

Фото 1/4 LM2901M
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 2 шт.480 руб.
от 5 шт.410 руб.
от 10 шт.377.50 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8004053645
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Компаратор, прецизионный, 2-36В, SMT, SO14, Компараторы 4, 50мА Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Brand Texas Instruments
Comparator Type General Purpose
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product -
Height 1.45 mm
Ib - Input Bias Current 250 nA
Length 8.64 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-1 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Type Rail-to-Rail
Package / Case SOIC-14 Narrow
Packaging Cut Tape
Pd - Power Dissipation 760 mW
Product Analog Comparators
Product Category Analog Comparators
Response Time 1.3 us
RoHS No
Series LM2901-N
Shutdown No Shutdown
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Voltage Comparator
Unit Weight 0.008501 oz
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 7 mV
Width 3.91 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Voltage Comparator
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.25@5V
Maximum Input Offset Voltage (mV) 7@30V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 760
Maximum Propagation Delay Time (ns) 700(Typ)
Maximum Quiescent Current (mA) 2@5V
Maximum Single Supply Voltage (V) 36
Maximum Test Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2
Minimum Test Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SO
Supplier Package SOIC
Typical Output Current (mA) 16@5V
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 100
Typical Voltage Gain Range (dB) 90 to 110
Mounting Type Surface Mount
Package Type SOIC
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 100 dB
Вес, г 0.136

Техническая документация

Datasheet
pdf, 2420 КБ
lm2901ep
pdf, 738 КБ
Документация
pdf, 2244 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем