PIC16F877-20I/PQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 170 руб.
Добавить в корзину 1 шт.
на сумму 5 170 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, QFP-44; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:44Pins; MCU Case Style:QFP; No. of I/O's:33I/
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 368 B |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | MSSP, PSP, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | MQFP-44 |
Packaging: | Tray |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 80 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 33 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 368B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | MQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.2 |
Техническая документация
Datasheet
pdf, 1834 КБ
Datasheet
pdf, 5220 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
Микроконтроллеры PIC16F873, 874, 876, 877
pdf, 3824 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F873/874/876/877
pdf, 2189 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары