ABM8G-12.000MHZ-4Y-T3

Фото 1/3 ABM8G-12.000MHZ-4Y-T3
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 2 шт.230 руб.
от 10 шт.178 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004064071
Бренд: Abracon

Описание

Электроэлемент
CRYSTAL, 12MHZ, 10PF, 3.2 X 2.5MM, Frequency Nom:12MHz, Crystal Case:SMD, 3.2mm x 2.5mm, Frequency Stability + / -:30ppm, Load Capacitance:10pF, Frequency Tolerance + / -:30ppm, Product Range:ABM8G Series, Operating Temperature , RoHS Compliant: Yes

Технические параметры

3D Model ABM8G.pdfABM8G.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 120 Ohm
Family Crystals
Featured Product ABM8G Series SMD Crystals
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Height 0.039"(1.00mm)
Load Capacitance 10pF
Mounting Type Surface Mount
Online Catalog ABM8G Series
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Other Names 535-10901-6
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Digi-Reel®
RoHS Information RoHS2/REACH Compliance
Series ABM8G
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Standard Package 1
Type MHz Crystal
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Package Type SMD
Pin Count 4
Series Resistance 120Ω
Standard Frequency 12MHz
Width 2.5mm
Case/Package CSMD
Max Operating Temperature 60 °C
Min Operating Temperature -10 °C
Mount Surface Mount
Number of Pins 4
Tolerance 0.003%
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1316 КБ
Datasheet
pdf, 1680 КБ