TPS3806I33QDBVRQ1

TPS3806I33QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.390 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004072896
Бренд: Texas Instruments

Описание

Электроэлемент
TPS3806I33-Q1 Automotive Catalog, Dual Voltage Detector with Adjustable Hysteresis

Технические параметры

Accuracy 2%
Brand Texas Instruments
Factory Pack Quantity 3000
Manual Reset Manual Reset
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 2 Input
Operating Supply Current 4 uA
Package / Case SOT-23-6
Packaging Reel
Product Category Supervisory Circuits
RoHS Details
Series TPS3806I33-Q1
Supply Voltage - Max 6 V
Supply Voltage - Min 1.3 V
Threshold Voltage 3.3 V
Type Voltage Detectors
Unit Weight 0.00127 oz
Watchdog Timers No Watchdog
Accuracy: 2%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 4 uA
Output Type: Active Low, Open Drain
Package / Case: SOT-23-6
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Series: TPS3806I33-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.3 V
Threshold Voltage: 3 V, Adjustable
Type: Voltage Detectors
Watchdog Timers: No Watchdog

Техническая документация

Документация
pdf, 913 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем