1586041-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 2 шт. —
210 руб.
от 10 шт. —
163 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
Описание Корпус для разъема
Технические параметры
Accepts Wire Insulation Diameter Range | 1.2-3.1 mm |
Agency/Standard | CSA, (UL) |
Agency/Standard Number | E28476 |
Assembly Integration Feature | Without |
Centerline (Pitch) | 4.2 mm |
Circuit Application | Power |
Circuit Identification Feature | With |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Mounting Type | Board Mount |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 9 A |
Contact Layout | Inline |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Thickness | 2.03-5.08 µm |
Contact Retention Within Housing | Without |
Contact Type | Pin |
CSA File Number | 208567 |
Glow Wire Rating | Standard Part-Not Glow Wire |
Header Type | Shrouded |
Height | 9.8 mm |
Housing Color | Natural |
Housing Material | Nylon |
Insulation Diameter (Max) | 2.39 mm |
Length | 5.4 mm |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention | With |
Mating Retention Type | Latch |
Number of Positions | 2 |
Number of Power Positions | 2 |
Number of Rows | 2 |
Operating Temperature Range | -40-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 690 |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Alignment | Without |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 0.063 mm |
Rectangular Power Connector Type | Header |
Row-to-Row Spacing | 4.2 mm |
Sealable | No |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.6 mm |
UL Flammability Rating | UL 94V-2 |
UL Rating | Recognized |
VDE Tested | No |
Width | 13 mm |
Вес, г | 0.9 |
Техническая документация
Документация
pdf, 148 КБ