AD8214ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Посмотреть аналоги8
Описание
Электроэлемент
ANALOG DEVICES AD8214ARMZ Fan-Failure Detector with Integrated Power Switch, 5V-65Vin, MSOP-8
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 1mA |
Family | PMIC-Current Regulation/Management |
Function | Current Monitor |
Mounting Type | Surface Mount |
Online Catalog | Current Monitor |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Current Sense Amplifiers |
Sensing Method | High-Side |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage - Input | 5 V ~ 65 V |
Base Product Number | AD8214 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Introducing Power by Linear |
Amplifier Type: | Current Shunt Threshold Detector |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Description/Function: | High CMV threshold detector |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 12 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 5 MOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.2 mA |
Output Current per Channel: | 1 mA |
Output Voltage: | 2 V to 62.5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | AD8214 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 65 V |
Supply Voltage - Min: | 5 V |
Topology: | Current Shunt Feedback |
Vcm - Common Mode Voltage: | 5 V to 65 V |
Vos - Input Offset Voltage: | 3 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем