0151370706
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
CABLE ASSY, MINI 7P RCPT-RCPT, 600MM; Connector to Connector:Mini-Lock Receptacle to Mini-Lock Receptacle; No. of Positions:7Ways; Cable Length - Metric:600mm; Cable Length - Imperial:23.6"; Product Range:Mini-Lock OTS 1
Технические параметры
Connector Type A | Wire to Board | |
Connector Type B | Wire to Board | |
Cable Length | 0.6(m) | |
Cable Type | UL 1061 | |
Contact Material | Copper Alloy | |
Contact Plating | Matte Tin | |
Gender | F/F | |
Packaging | Bag | |
Termination Method | Crimp-Crimp | |
Voltage Rating Max | 250VDC/250VAC | |
Wire Gauge | 22(AWG) | |
Base Product Number | 015137 -> | |
Cable Termination | Crimp | |
Color | Black, Individual | |
Connector Type | Socket to Socket | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4Вµin (0.90Вµm) | |
ECCN | EAR99 | |
Features | Friction Lock, Polarizing Key | |
HTSUS | 8544.42.9090 | |
Length | 1.97' (600.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Package | Bag | |
Pitch - Connector | 0.098"" (2.50mm) | |
RoHS Status | ROHS3 Compliant | |
Shielding | Unshielded | |
Video File | Molex - Product Spotlight - Off-the-Shelf Cable As | |
Connector End A | Socket | |
Connector End A Pin Count | 7 Position | |
Connector End B | Socket | |
Connector End B Pin Count | 7 Position | |
Factory Pack Quantity | 150 | |
Pitch | 2.5 mm | |
Product | Discrete Wire Cable Assemblies | |
Series | 15137 | |
Tradename | Mini-Lock | |
Type | Off-the-Shelf(OTS) | |
Voltage Rating | 250 V | |
Wire Gauge - AWG | 22 AWG | |
Вес, г | 32.73 |
Техническая документация
Datasheet 0151370706
pdf, 41 КБ
Документация
pdf, 41 КБ
Похожие товары