Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16C773-I/SP

Фото 1/2 PIC16C773-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 2 шт.3 090 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8004148409

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, NDIP-28, Controller Family/Series:PIC16C7xx, CPU Speed:20MHz, Program Memory Size:7KB, RAM Memory Size:256Byte, No. of Pins:28, MCU Case Style:NDIP, No. of I/O's:22, Supply Voltage Min:4V , RoHS Compliant: Yes

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 256 B
Data RAM Type RAM
Data ROM Size 256 B
Data ROM Type OTP EPROM
Factory Pack Quantity 15
Height 3.3 mm
Interface Type I2C, SPI, SSP, UART
Length 34.67 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 6
Number of I/Os 22 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2.5 V to 5.5 V
Package / Case SPDIP-28
Packaging Bulk
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type EPROM
RoHS Details
Series PIC16C77x
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4 V
Tradename PIC
Width 7.24 mm
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: OTP EPROM
Factory Pack Quantity: Factory Pack Quantity: 15
Interface Type: I2C, SPI, SSP, UART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 6 Channel
Number of I/Os: 22 I/O
Number of Timers/Counters: 3 Timer
Package / Case: SPDIP-28
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: EPROM
Series: PIC16(L)C77x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Tradename: PIC
Вес, г 3.747

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем