SI8622BC-B-IS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 6-9 дней
940 руб.
от 2 шт. —
810 руб.
от 5 шт. —
733 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Альтернативные предложения1
Описание
Электроэлемент
Dual Ch 3.75 kV Isolator, 150M, 1/1, SOIC8, lead free, ADuM 1201 pinout (def out = LO)
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 35kV/µs |
Data Rate | 150Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | Si8610, 20, 21, 22 Series |
Operating Temperature | -40°C ~ 125°C |
Other Names | 336-2068-5SI8622BCBIS |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Si86xx Digital Isolators Overview |
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns |
Pulse Width Distortion (Max) | 4.5ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | - |
Standard Package | 96 |
Supplier Device Package | 8-SOIC N |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 2.5 V ~ 5.5 V |
Isolation Voltage | 3.75 kVrms |
Maximum Data Rate | 150Mbps |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 6.4 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Pins | 8 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 4mm |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 150 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current: | 10 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 8 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 4.5 ns |
Pulse Width: | 5 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | Si862x |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | General Purpose |
Вес, г | 1.361 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.