TMP75AQDGKRQ1

TMP75AQDGKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.210 руб.
от 10 шт.183 руб.
Добавить в корзину 2 шт. на сумму 540 руб.
Номенклатурный номер: 8004173008
Бренд: Texas Instruments

Описание

Электроэлемент
Board Mount Temperature Sensors Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125

Технические параметры

Accuracy - Highest (Lowest) В±1В°C(В±3В°C)
Manufacturer Texas Instruments
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Output Type IВІC/SMBus
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Cut Tape(CT)
Part Status Active
Resolution 12 b
Sensing Temperature - Local -40В°C ~ 125В°C
Sensor Type Digital, Local
Series Automotive, AEC-Q100
Supplier Device Package 8-VSSOP
Test Condition -40В°C ~ 125В°C
Voltage - Supply 2.7V ~ 5.5V
Accuracy: +/-1 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Package / Case: VSSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Series: TMP75-Q1
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Вес, г 0.03

Техническая документация

Документация
pdf, 614 КБ