ATMEGA644PV-10AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 130 руб.
от 2 шт. —
2 910 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 10MHZ, TQFP-44; Product Range:AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:3
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Data ROM Size | 2 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | 2-Wire, JTAG, SPI |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 32 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | TQFP-44 |
Packaging | Tray |
Part # Aliases | ATMEGA644PV-10AU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 644P |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATMEGA |
Width | 10 mm |
Family Name | Microcontrollers |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | 44A |
Pin Count | 44 |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 10 |
Maximum CPU Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Part Status | NRND |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 6 |
RAM Size | 4KB |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.46 |
Техническая документация
Atmel-42744-ATmega644P_Summary
pdf, 406 КБ
Datasheet
pdf, 19087 КБ
Datasheet
pdf, 3976 КБ
Документация
pdf, 5336 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары