QSH-030-01-L-D-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
3 010 руб.
от 2 шт. —
2 860 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Альтернативные предложения2
Описание
Электроэлемент
Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking
Технические параметры
Category | Connectors, Interconnects |
Connector Type | Receptacle, Center Strip Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Family | Rectangular-Board to Board Connectors-Arrays, Edge Type, Mezzanine |
Featured Product | Q Strip® High Speed Mezzanine |
Features | Board Guide, Ground Bus(Plane) |
Height Above Board | 0.128"(3.25mm) |
Mated Stacking Heights | 5mm, 8mm, 11mm, 16mm, 19mm, 25mm |
Mounting Type | Surface Mount |
Number of Positions | 60 |
Number of Rows | 2 |
Online Catalog | QStrip® Series |
Other Names | QSH03001LDASAM8180 |
Packaging | Tray |
Pitch | 0.020"(0.50mm) |
Product Training Modules | Rugged/Power Connectors |
Series | QStrip® QSH |
Standard Package | 1 |
Application: | Power, Signal |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Data Rate: | 25 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 25 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | QSH |
Stack Height: | 5 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Q Strip |
Voltage Rating: | 175 VAC |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Bronze |
Contact Plating | Gold(Contact), Matte Tin(Tail) |
Current Rating | 12A |
Number of Contacts | 60 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 125 V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 211 КБ
Datasheet
pdf, 345 КБ
Datasheet
pdf, 327 КБ
Datasheet
pdf, 342 КБ
Документация
pdf, 928 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.