STB46NF30

STB46NF30
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
1 260 руб.
от 2 шт.1 130 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8004190545
Бренд: STMicroelectronics

Описание

Электроэлемент
MOSFET, N-CH, 300V, 42A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:300V; On Resistance Rds(on):0.063ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Powe

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 1000
Fall Time 46 ns
Forward Transconductance - Min -
Id - Continuous Drain Current 42 A
Manufacturer STMicroelectronics
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Reel
Pd - Power Dissipation 300 W
Product Category MOSFET
Qg - Gate Charge 90 nC
Rds On - Drain-Source Resistance 63 mOhms
Rise Time 38 ns
RoHS Details
Series N-channel STripFET
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 80 ns
Typical Turn-On Delay Time 25 ns
Vds - Drain-Source Breakdown Voltage 300 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2 V
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 46 ns
Id - Continuous Drain Current: 42 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 300 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 90 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 63 mOhms
Rise Time: 38 ns
Series: STB46NF30
Subcategory: MOSFETs
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 25 ns
Vds - Drain-Source Breakdown Voltage: 300 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 2.3

Техническая документация

Datasheet
pdf, 996 КБ
Datasheet
pdf, 795 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.