171-025-202L001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
1 170 руб.
от 2 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Альтернативные предложения1
Описание
Электроэлемент
Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-025-202L001
Технические параметры
Brand | NorComp |
Contact Gender | Socket(Female) |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 50 |
Gender | Female |
Insert Arrangement | B25 |
Manufacturer | NorComp |
Mounting Angle | Straight |
Mounting Style | Panel |
Number of Positions | 25 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Product Category | D-Sub Standard Connectors |
RoHS | Details |
Series | 171 |
Shell Material | Steel |
Shell Plating | Tin |
Shell Size | 3(B) |
Termination Style | Solder Cup |
Type | Receptacle |
Voltage Rating | 500 V |
Backset Spacing | - |
Color | Black |
Connector Style | D-Sub |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Form | Stamped |
Contact Material | - |
Contact Type | Signal |
Current Rating (Amps) | 5A |
Dielectric Material | Polybutylene Terephthalate(PBT) |
Features | - |
Flange Feature | Housing/Shell(Unthreaded) |
Ingress Protection | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Panel Mount |
Operating Temperature | -50В C ~ 100В C |
Part Status | Active |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 3(DB, B) |
Termination | Solder Cup |
Wire Gauge | 20-28 AWG |
Brand: | NorComp |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | B25 |
Manufacturer: | NorComp |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Receptacle |
Voltage Rating: | 500 V |
Вес, г | 11.96 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.