ADUC7026BSTZ62
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 950 руб.
Добавить в корзину 1 шт.
на сумму 8 950 руб.
Описание
Электроэлемент
Memory Size:62Kb; No. Of Pins:80Pins; Ic Case/Package:Lqfp; No. Of I/O S:40I/O S Rohs Compliant: Yes |Analog Devices ADUC7026BSTZ62
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 2.7 V to 3.6 V |
Brand | Analog Devices |
Core | ARM7TDMI |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit/16 bit |
Data RAM Size | 8 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 119 |
Height | 1.4 mm |
I/O Voltage | 2.7 V to 3.6 |
Interface Type | I2C, SPI, UART |
Length | 12 mm |
Manufacturer | Analog Devices Inc. |
Maximum Clock Frequency | 41.78 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 12 Channel |
Number of I/Os | 40 I/O |
Number of Timers/Counters | 2x16 bit |
Operating Supply Voltage | 3 V |
Package / Case | LQFP-80 |
Packaging | Tray |
Processor Series | ADuC7026 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 62 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ADUC7026 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Watchdog Timers | Watchdog Timer |
Width | 12 mm |
Base Product Number | ADUC7026 -> |
Connectivity | EBI/EMI, IВІC, SPI, UART/USART |
Core Processor | ARM7В® |
Core Size | 16/32-Bit |
Data Converters | A/D 12 x12b; D/A 4x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 40 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
RAM Size | 2K x 32 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 44MHz |
Supplier Device Package | 80-LQFP (12x12) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V |
ADC Resolution: | 12 bit |
Brand: | Analog Devices |
Core: | ARM7TDMI |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Development Kit: | EVAL-ADUC7026QSPZ, EVAL-ADUC7026QSZ |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 41.78 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 40 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Processor Series: | ADUC7026 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 62 kB |
Program Memory Type: | Flash |
Series: | ADUC7026 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 19.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем