TLE4922XINFHALA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 2 шт. —
1 300 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
SPEED SENSOR, AEC-Q100, SSO-4; Hall Effect Type:Linear; Output Current:8.8mA; Sensor Case Style:SIP; No. of Pins:4Pins; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Operating Temperature Min:-40В°C; Operating Temperat
Технические параметры
Axis | Single |
Bandwidth | 8kHz |
Current - Output (Max) | 8mA |
Current - Supply (Max) | 7mA |
Manufacturer | Infineon Technologies |
Operating Temperature | -40В°C ~ 155В°C |
Output Type | Analog Voltage |
Package / Case | 4-SIP, SSO-4-01 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Sensing Range | В±400mT |
Standard Package | 1 |
Supplier Device Package | PG-SSO-4-1 |
Technology | Hall Effect |
Voltage - Supply | 4.5 V ~ 18 V |
Brand: | Infineon Technologies |
Factory Pack Quantity: | 2000 |
Manufacturer: | Infineon |
Maximum Frequency: | 8 kHz |
Maximum Operating Temperature: | +155 C |
Maximum Output Current: | 52 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 5.3 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Voltage: | 18 V |
Packaging: | Ammo Pack |
Part # Aliases: | TLE4922-XIN-F SP001154230 |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Qualification: | AEC-Q100 |
Subcategory: | Sensors |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | Through Hole |
Type: | Hall Effect |
Вес, г | 1 |