MCP6566T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
247 руб.
от 10 шт. —
221.76 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
COMPARATOR, SINGLE, 1.8V, 5SOT-23; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:56ns; Supply Voltage Range:1.8V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:CMOS,
Технические параметры
RoHS Compliant | Yes |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 80 |
Maximum Quiescent Current (mA) | 0.13@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 66 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 70 |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 66 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 30 mA |
Output Type: | Open Drain |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Response Time: | 56 ns |
Series: | MCP6566 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Type: | Low Power Comparator |
Vos - Input Offset Voltage: | 10 mV |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Typical CMRR | 66dB |
Typical PSRR | 70dB |
Typical Single Supply Voltage | 3 V, 5 V |
Width | 1.8mm |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1319 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1036 КБ
Datasheet
pdf, 863 КБ
Datasheet MCP6569-E/ST
pdf, 857 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем