1-1415390-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 050 руб.
от 2 шт. —
1 880 руб.
от 5 шт. —
1 770 руб.
от 10 шт. —
1 701.25 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
Электроэлемент
PE014F05 Power Relay Type: Standard Coil Magnetic System: Bistable, 1 Coil, Polarized Coil Power Rating Class: 200 – 300 mW Coil Power Rating DC: 200 mW Coil Resistance: 125 Ω Standard Bistable, 1 Coil, Polarized 200 – 300 mW 200 mW I Power Relay I Part Number: 1-1415390-1 I Internal Number: 1-1415390-1 I Alias Number: PE014F05 I LADD Distribution
Технические параметры
Coil Magnetic System | Bistable, 1 Coil, Polarized |
Coil Power Rating Class | 200-300 mW |
Coil Power Rating DC | 200 mW |
Coil Resistance | 125 ? |
Coil Voltage Rating | 6 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 5 A |
Contact Limiting Breaking Current | 5 A |
Contact Limiting Continuous Current | 5 A |
Contact Limiting Making Current | 5 A |
Contact Limiting Short-Time Current | 5 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Ambient Temperature Class | 70-85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 9-10 mm |
Insulation Clearance Between Contact & Coil | 3.2 mm |
Insulation Clearance Class | 2.5-4 mm |
Insulation Creepage Between Contact & Coil | 4 mm |
Insulation Creepage Class | 3-5.5 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 3500-4000 V |
Insulation Initial Dielectric Between Contacts & Coil | 4000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Initial Resistance | 10000000 M? |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 16-20 mm |
Packaging Method | Box & Tube, (Carton) |
Power Relay Type | Standard |
Product Height | 10 mm |
Product Length | 20 mm |
Product Weight | 5 g |
Product Width | 10 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 8-10 mm |
Вес, г | 6.24 |
Техническая документация
Datasheet
pdf, 252 КБ