1393236-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 130 руб.
от 2 шт. —
2 930 руб.
от 5 шт. —
2 800 руб.
от 10 шт. —
2 655.57 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Описание
Электроэлемент
Electromechanical Relay 5VDC 147Ohm 10A SPDT(28x5x15)mm THT Slim PCB Relay
Технические параметры
Coil Current | 34(mA) |
Coil Resistance | 147(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 5 |
Contact Arrangement | SPDT |
Contact Current Rating | 10(A) |
Contact Form | 1 Form C |
Dropout Volt | 0.25VDC |
Dropout Volt (Min) | 0.25VDC |
LED Indicator | No |
Maximum Power Rating | 1.5KVA |
Mounting Style | Through Hole |
Operate Time | 12(ms) |
Operating Temp Range | -40C to 85C |
Package / Case | SIP |
Packaging | Box/Tube |
Pick-up Voltage (Max) | 3.5VDC |
Pin Count | 5 |
Product Depth (mm) | 5(mm) |
Product Height (mm) | 15(mm) |
Product Length (mm) | 28(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Wash Tight |
Termination Style | PC Pin |
Type | Slim PCB Relay |
Voltage Rating (VAC) | 400(V) |
Automotive | No |
Coil Current (mA) | 34.01 |
DC Coil Voltage (V) | 5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 3.5VDC |
Maximum Switching Current (A) | 6 |
Minimum Dropout Voltage | 0.25VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 5 |
Operate Time (ms) | 12 |
Package Type | SIP |
Part Status | Active |
PPAP | No |
Release Time (ms) | 5 |
Вес, г | 7 |