ADUM141E1BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Электроэлемент
Magnetic isolation 4 General-purpose SOIC-16 Digital Isolators ROHS
Технические параметры
Brand | Analog Devices |
Data Rate | 150 Mb/s |
Development Kit | EVAL-3CH4CHEBZ |
Factory Pack Quantity | 48 |
Forward Channels | 3 Channel |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 2.5 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 2.5 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Operating Supply Current | 10.3 mA, 11.4 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 1.64 W |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 7.2 ns |
Protocol Supported | SPI |
Pulse Width | 6.6 ns |
Pulse Width Distortion | 0.5 ns |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ADUM141E |
Shutdown | No Shutdown |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 1.8 V |
Type | General Purpose |
Unit Weight | 0.023492 oz |
Задержка Распространения | 7.2нс |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 4 ?????? |
Линейка Продукции | ADUM141E Series |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.7В |
Стиль Корпуса Интерфейса | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Development Kit: | EVAL-3CH4CHEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Forward Channels: | 3 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2.5 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 11.4 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.64 W |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 15 ns |
Protocol Supported: | SPI |
Pulse Width Distortion: | 0.5 ns |
Pulse Width: | 6.6 ns |
Reverse Channels: | 1 Channel |
Series: | ADUM141ES |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1640 |
Maximum Propagation Delay Skew (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) (ns) | 15 |
Maximum Propagation Delay Time (tPLH) (ns) | 15 |
Maximum Quiescent Supply Current (mA) | 17/10 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 565Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |