THVD1452DGS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 2 шт. —
890 руб.
от 5 шт. —
802 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
ИС интерфейса RS-422/RS-485 3.3-V to 5-V RS-485 transceiver with +/-18-kV IEC ESD protection 10-VSSOP -40 to 125
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 240 |
Function: | Transceiver |
Input Voltage: | 15 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.4 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 60 mA |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 360 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 25 ns |
Series: | THVD1452 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Noise-Immune |
Automotive | No |
Data Rate | 50Mbps |
Data Transmission Topology | Multipoint |
ECCN (US) | EAR99 |
Function | Line Transceiver |
Interface Standards | EIA/TIA-485-A |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 2.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3|5 |
Вес, г | 0.07 |
Техническая документация
Документация
pdf, 2278 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем