MCP1501T-18E/RW

Фото 1/2 MCP1501T-18E/RW
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 2 шт.450 руб.
от 5 шт.385 руб.
от 10 шт.357.84 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8004301958

Описание

Электроэлемент
Voltage References High Prec Buffered Voltage Reference

Технические параметры

Current - Output 20mA
Current - Supply 550ВµA
Manufacturer Microchip Technology
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Operating Temperature -40В°C ~ 125В°C(TA)
Output Type Fixed
Package / Case 8-WFDFN Exposed Pad
Packaging Cut Tape(CT)
Part Status Active
Reference Type Series
Series -
Supplier Device Package 8-WDFN(2x2)
Temperature Coefficient 50ppm/В°C
Tolerance В±0.1%
Voltage - Input 2V ~ 5.5V
Voltage - Output (Min/Fixed) 1.8V
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Input Voltage: 2 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 1.8015 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 1.8 V
Package / Case: WDFN-8
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 0.1%
Lead Shape No Lead
Line Regulation 50ppm/V
Load Regulation 70ppm/mA
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 20
Maximum Temperature Coefficient 50ppm/°C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 1.8
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name DFN
Supplier Package WDFN EP
Topology Series

Техническая документация

Datasheet
pdf, 842 КБ
Datasheet
pdf, 13972 КБ
Datasheet
pdf, 20007 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем