36149
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
99 руб.
от 100 шт. —
80.13 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
PIDG R 22-16 COMM 22-18 MIL 6 Terminal & Splice Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA I Pidg Ring Tongue Terminal I Part Number: 36149 I Internal Number: 36149 I Alias Number: 2-42937-0285 I LADD Distribution
Технические параметры
Stud Size - Metric | M3.5; Stud Size-Imperial |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3614 -> |
Color | Red |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.080"" ~ 0.125"" (2.03mm ~ 3.18mm) |
Length - Overall | 0.672"" (17.07mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 6 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.031"" (0.79mm) |
Width - Outer Edges | 0.218"" (5.54mm) |
Wire Gauge | 16-22 AWG |
Brand: | TE Connectivity |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PIDG |
Stud / Tab Size: | # 6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | PIDG |
Type: | Ring |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 22 AWG |
Colour | Red |
Contact Plating | Tin |
Inner Ring Diameter | 3.68mm |
Insulation Material | Nylon |
Maximum Wire Size AWG | 16AWG |
Maximum Wire Size mm² | 1.65mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.26mm² |
Outer Ring Diameter | 5.54mm |
Series | PIDG |
Stud Size | M3.5 |
Вес, г | 0.6622 |
Техническая документация
Datasheet
pdf, 155 КБ
Datasheet
pdf, 189 КБ
Datasheet 36149|1000
pdf, 96 КБ
Документация
pdf, 3290 КБ