STM6822RWY6F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт. со склада г.Москва, срок 8-9 дней
370 руб.
от 2 шт. —
320 руб.
от 10 шт. —
266 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения4
Описание
Электроэлемент
STM6822 Series 2.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
Технические параметры
Manual Reset | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
Family Name | STM6822 |
Manual Reset | Yes |
Monitored Voltage 1 (Typ) | 2.5/3/3.3/5(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Dissipation | 0.32(W) |
Power Fail Detection | No |
Rad Hardened | No |
Reset Active Time | 280 |
Reset Threshold Voltage (Max) | 2.66(V) |
Reset Threshold Voltage (Min) | 2.59(V) |
Supply Current | 0.012(mA) |
Threshold Voltage 1 (max) | 2.66(V) |
Watchdog Timer | Yes |
Maximum Monitored Voltage | 2.69V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Reset Active Time | 280ms |
Minimum Monitored Voltage | 2.63V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, Open Drain |
Brand | STMicroelectronics |
Factory Pack Quantity | 3000 |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Number Of Inputs Monitored | 1 Input |
Operating Supply Current | 12 uA |
Output Type | Push-Pull |
Overvoltage Threshold | 2.66 V |
Package / Case | SOT-23-5 |
Pd - Power Dissipation | 320 mW |
Product Category | Supervisory Circuits |
Product Type | Supervisory Circuits |
Reset Delay Time | 280 ms |
Series | STM6822 |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 7 V |
Supply Voltage - Min | 0.3 V |
Threshold Voltage | 2.5 V, 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.59 V |
Watchdog Timers | Watchdog |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 12 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.66 V |
Package/Case: | SOT-23-5 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | STM6822 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 0.3 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.59 V |
Watchdog Timers: | Watchdog |
Техническая документация
Datasheet
pdf, 662 КБ
Datasheet
pdf, 474 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 474 КБ
Datasheet
pdf, 292 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.