RCD-48-0.70/W, LED Driver 700mA 2 ... 56V IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 6-8 недель
12 490 руб.
Добавить в корзину 1 шт.
на сумму 12 490 руб.
Альтернативные предложения1
Описание
LED Power Supplies and Controllers
Описание Преобразователь: DC/DC, Uвх: 9-60В, Uвых: 2-56ВDC, Iвых: 700мА, 16г
Технические параметры
Approval Agency | EN, UL |
California Prop 65 | Warning Information |
Current - Output (Max) | 700mA |
Dimming | Analog, PWM |
ECCN | EAR99 |
Efficiency | 96% |
Features | Remote On/Off, OTP, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 75В°C |
Package | Bag |
Power (Watts) | 39W |
Ratings | IP67 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LIGHTLINE RCD-48 (70W) -> |
Size / Dimension | 1.28"" L x 0.66"" W x 0.44"" H (32.6mm x 16.7mm x |
Termination Style | Wire Leads |
Topology | Buck |
Type | Constant Current |
Voltage - Input (Max) | 60V |
Voltage - Input (Min) | 9V |
Voltage - Output | 2 ~ 56V |
Weight | 0.036 lb (16.33 g) |
Brand: | RECOM Power |
Compliance: | RoHS; UL |
Dimming Capability: | With Dimming |
Dimming: | With Dimming |
Efficiency: | 96% |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Industry: | Industrial |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 VDC to 60 VDC |
IP Rating: | IP67 |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operation Mode: | Constant Current(CC) |
Output Current-Channel 1: | 0 mA to 700 mA |
Output Power: | 39.2 W |
Output Voltage-Channel 1: | 2 VDC to 56 VDC |
Packaging: | Bulk |
Part # Aliases: | 80000131 |
Product Category: | LED Power Supplies |
Product Type: | LED Power Supplies |
Product: | LED Power Supplies |
Series: | RCD-48 |
Subcategory: | AC-DC Power Supply |
Tradename: | Lightline |
AC or DC Input Voltage | dc |
Configuration | Enclosed |
Current Rating | 0 → 700mA |
Dimmable | Yes |
Dimming Operation | 0 to 5 V dc, PWM |
Input Voltage | 9 → 60 V dc |
IP Rating | IP67 |
LED Driver Type | LED Driver |
Maximum Output Power | 39.2W |
Operation | Constant Current |
Output Current | 700mA |
Output Voltage | 2 → 56V dc |
Primary Type | DC-DC |
Voltage Rating | 60V dc |
Вес, г | 16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары