1534368, Unit-Mounted Profibus Plug, M12 Plug - Bare End, 2 Conductors, 2m, IP67, Violet
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7-9 недель
16 350 руб.
Добавить в корзину 1 шт.
на сумму 16 350 руб.
Описание
Accessories for Industrial Ethernet
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 2 m |
Coding: | B Coded |
Connector End A Pin Count: | 2 Position |
Connector End A: | M12 |
Connector End B: | No Connector |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
IP Rating: | IP65, IP67 |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Tradename: | SPEEDCON |
Type: | Bus System Cable |
Voltage Rating: | 60 V |
Вес, г | 141 |
Техническая документация
Datasheet
pdf, 442 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары