GX14BA, Contactor 1NO 240V 12V

GX14BA, Contactor 1NO 240V 12V
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
210 800 руб.
Добавить в корзину 1 шт. на сумму 210 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8004365350
Артикул: GX14BA
Бренд: Gigavac

Описание

Industrial Relays
GX14 Series Contactors
Gigavac GX14 Series Contactors offer a 12V DC to 48V DC coil voltage range, up to 3.9A pick-up current, and 16V to 64V reverse polarity. These contactors feature a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. GX14 series contactors are not position sensitive and can be mounted in any position for ease of installation. The chassis-level power terminals ensure there is no need for specially routed power cables, special bus bars, or special lugs. Gigavac GX14 Series Contactors feature stainless steel nuts and mounting inserts for years of corrosion-free service.

Технические параметры

Brand: GIGAVAC
Coil Current: 230 mA
Coil Termination: Flying Leads
Coil Type: DC Type
Coil Voltage: 12 VDC
Contact Current Rating: 350 A
Contact Form: 1 Form X(SPST-NO)
Factory Pack Quantity: Factory Pack Quantity: 20
IP Rating: IP67, IP69K
Manufacturer: Sensata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product Category: Contactors-Electromechanical
Product Type: Electromechanical Contactors
Product: Contactors
Series: GX14
Subcategory: Contactors
Switching Voltage: 800 VDC
Type: Hermetic Sealed
Вес, г 498

Техническая документация

Datasheet
pdf, 1269 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.