2761509, DE-9 Plug D-Sub Connector Kit, ABS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
465 шт., срок 6-8 недель
16 900 руб.
Добавить в корзину 1 шт.
на сумму 16 900 руб.
Альтернативные предложения2
Описание
D-SUB Connectors, Fieldbus
A right angled, D-SUB connector from Phoenix Contact. The 9-contact, male connector is part of the SUBCON series for universal use.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating | 1A |
Gender | Male |
Housing Material | ABS |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Pitch | 2.77mm |
Series | SUBCON 9/M-SH |
Termination Method | Screw Terminal |
Voltage Rating | 50 V |
Width | 16mm |
Brand: | Phoenix Contact |
Contact Gender: | Pin(Male) |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Part # Aliases: | SUBCON__9/M-SH SUBCON9MSH |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | SUBCON |
Shell Material: | Acrylonitrile Butadiene Styrene(ABS) |
Shell Plating: | Metal |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Terminal Block-Screw Connection |
Tradename: | SUBCON-PLUS |
Type: | Plug |
Voltage Rating: | 60 V |
Backset Spacing | - |
Color | - |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | - |
Contact Finish Thickness | - |
Contact Form | - |
Contact Type | Signal |
Current Rating (Amps) | 1A |
Dielectric Material | Acrylonitrile Butadiene Styrene(ABS), Metal Plated |
Features | Shielded |
Flange Feature | Cable Side, Male Jackscrew(4-40) |
Ingress Protection | - |
Manufacturer | Phoenix Contact |
Material Flammability Rating | - |
Number of Positions | 9 |
Number of Rows | 2 |
Operating Temperature | -20В°C ~ 75В°C |
Packaging | Bulk |
Part Status | Active |
Shell Material, Finish | - |
Shell Size, Connector Layout | 1(DE, E) |
Termination | Terminal Block |
Wire Gauge | - |
Вес, г | 57.15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.