11_BNC-75-4-4/133_NE, RF Connector, BNC, Brass, Plug, Straight, 75Ohm, Crimp Terminal

Фото 1/2 11_BNC-75-4-4/133_NE, RF Connector, BNC, Brass, Plug, Straight, 75Ohm, Crimp Terminal
Изображения служат только для ознакомления,
см. техническую документацию
364 шт., срок 6-8 недель
3 050 руб.
Добавить в корзину 1 шт. на сумму 3 050 руб.
Номенклатурный номер: 8004375381
Артикул: 11_BNC-75-4-4/133_NE
Бренд: HUBER+SUHNER

Описание

Coaxial Connectors
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-59B/U, GX-04273
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 75 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 1 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22540761
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Crimp
Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type BNC Connector
Gender Male
Impedance 75Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_BNC-75-4-4/133_NE
Termination Method Crimp
Вес, г 11

Техническая документация

Datasheet
pdf, 787 КБ
Datasheet
pdf, 787 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.